CGT-1180-M0-SMA-09 | ||
---|---|---|
DigiKey Part Number | 116-CGT-1180-M0-SMA-09-ND | |
Manufacturer | ||
Manufacturer Product Number | CGT-1180-M0-SMA-09 | |
Description | SMA MALE TERMINATION, DC-18 GHZ, | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | Terminator Coax Connector Plug, Male Pin SMA 50 Ohms | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | SMA | |
Connector Type | Plug, Male Pin | |
Frequency - Max | 18 GHz | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | Gold | |
Contact Material | Brass | |
Contact Finish | Gold | |
Features | - | |
Body Material | Brass | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥200.81000 | ¥200.81 |
10 | ¥175.85700 | ¥1,758.57 |
25 | ¥168.25520 | ¥4,206.38 |
50 | ¥162.82780 | ¥8,141.39 |
100 | ¥157.39940 | ¥15,739.94 |
250 | ¥148.71528 | ¥37,178.82 |
500 | ¥144.37312 | ¥72,186.56 |