Adapter Coaxial Connector SMP Plug, Female Socket To SMP Plug, Female Socket 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMP-FSBA-090

DigiKey Part Number
ARF2261-ND
Manufacturer
Manufacturer Product Number
SMP-FSBA-090
Description
COAX ADAPT SMP TO SMP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector SMP Plug, Female Socket To SMP Plug, Female Socket 50 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Fastening Type
Snap-On, Snap-On
Packaging
Bag
Frequency - Max
26.5 GHz
Part Status
Active
Center Contact Plating
Gold
Adapter Type
Plug to Plug
Body Material
Beryllium Copper
Conversion Type
Same Series
Body Finish
Gold
Adapter Series
Center Contact Material
Beryllium Copper
Center Gender
Female to Female
Dielectric Material
Polytetrafluoroethylene (PTFE)
Convert From (Adapter End)
SMP Plug, Female Socket
Mating Cycles
100
Convert To (Adapter End)
SMP Plug, Female Socket
Operating Temperature
-65°C ~ 165°C
Impedance
50 Ohms
Base Product Number
Style
Straight
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 242
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥245.69000¥245.69
10¥208.83600¥2,088.36
25¥195.75800¥4,893.95
50¥186.41820¥9,320.91
100¥177.52660¥17,752.66
300¥164.30057¥49,290.17
500¥158.49348¥79,246.74
Manufacturers Standard Package