Terminator Coax Connector Plug, Female Socket SMP 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminator Coax Connector Plug, Female Socket SMP 50 Ohms
SMP-FS-T2_View-2

SMP-FS-T2

DigiKey Part Number
115-SMP-FS-T2-ND
Manufacturer
Manufacturer Product Number
SMP-FS-T2
Description
SMP TERMINATOR PLUG, 2 WATT, 50
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminator Coax Connector Plug, Female Socket SMP 50 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging, Cap
Manufacturer
Amphenol RF
Body Finish
Gold
Packaging
Bag
Contact Material
Beryllium Copper
Part Status
Active
Contact Finish
Gold
Connector Style
SMP
Body Material
Beryllium Copper
Connector Type
Plug, Female Socket
Dielectric Material
Polytetrafluoroethylene (PTFE)
Frequency - Max
26.5 GHz
Base Product Number
Impedance
50 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 179
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥517.52000¥517.52
10¥439.91700¥4,399.17
25¥412.38560¥10,309.64
50¥392.72040¥19,636.02
100¥373.99760¥37,399.76
Manufacturers Standard Package