TRC-75-1 | ||
---|---|---|
DigiKey Part Number | 1097-1356-ND | |
Manufacturer | ||
Manufacturer Product Number | TRC-75-1 | |
Description | CABLE TRIAXIAL 500' | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | Triaxial Cable 500.0' (152.40m) 75 Ohms | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Trompeter | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Triaxial | |
Cable Group | - | |
Wire Gauge | - | |
Conductor Strand | 7 Strands / 38 AWG | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | 0.189" (4.80mm) | |
Shield Type | Braid | |
Impedance | 75 Ohms | |
Length | 500.0' (152.40m) | |
Jacket Color | Yellow | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Tinned | |
Dielectric Material | Polyethylene (PE) | |
Dielectric Diameter | 0.073" (1.85mm) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 93% | |
VoP, Velocity of Propagation | 66 | |
Operating Temperature | -40°C ~ 80°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10,978.75000 | ¥10,978.75 |
3 | ¥10,156.83333 | ¥30,470.50 |
5 | ¥9,804.57200 | ¥49,022.86 |
7 | ¥9,569.72857 | ¥66,988.10 |