RAY-103-6.0(100) | ||
---|---|---|
DigiKey Part Number | A132467-DS-ND | |
Manufacturer | ||
Manufacturer Product Number | RAY-103-6.0(100) | |
Description | GROUND BRAID 0.236"DIA METER | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Tubular Ground Braid 0.236" (6.00mm) - Inner Dia X Enter Number of Meters in Order Quantity 36 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | Tubular | |
Material | Copper, Nickel Plated | |
Size, Supplied | 0.236" (6.00mm) - Inner Dia | |
Thickness | - | |
Number of Carriers | 24 | |
Wire Gauge - Ends | 36 AWG | |
Length | Enter Number of Meters in Order Quantity | |
Spool Size | 1312.33' (400.0m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥387.83000 | ¥387.83 |
5 | ¥363.61000 | ¥1,818.05 |
10 | ¥339.37800 | ¥3,393.78 |
25 | ¥322.40640 | ¥8,060.16 |
50 | ¥315.13500 | ¥15,756.75 |
100 | ¥307.86270 | ¥30,786.27 |