TNG1-4-78 | ||
---|---|---|
DigiKey Part Number | 1097-1126-ND | |
Manufacturer | ||
Manufacturer Product Number | TNG1-4-78 | |
Description | CONN TERMINATOR JACK TRB 78OHM | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Terminator Coax Connector Jack, Female Socket TRB 78 Ohms | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Trompeter | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | TRB | |
Connector Type | Jack, Female Socket | |
Impedance | 78 Ohms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | - | |
Contact Material | - | |
Contact Finish | - | |
Features | Chain, Three Lug | |
Body Material | - | |
Dielectric Material | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥620.60000 | ¥620.60 |
10 | ¥569.46900 | ¥5,694.69 |
30 | ¥547.56133 | ¥16,426.84 |
50 | ¥529.31100 | ¥26,465.55 |
100 | ¥500.10700 | ¥50,010.70 |