415-0082 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
415-0082 Series
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily

415-0082-004

DigiKey Part Number
J832-ND
Manufacturer
Manufacturer Product Number
415-0082-004
Description
COAX CABLE SMA TO SMA 4"
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA Hand Formable .141 4.000" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions Johnson
Series
-
Packaging
Bag
Part Status
Active
Style
SMA to SMA
1st Connector
SMA Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMA Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
4.000" (101.60mm)
Cable Type
Hand Formable .141
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
18 GHz
Color
Gray
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥317.18000¥317.18
10¥269.57600¥2,695.76
25¥252.69800¥6,317.45
50¥240.64340¥12,032.17
100¥229.16820¥22,916.82
250¥214.83756¥53,709.39
Manufacturers Standard Package

Other Suppliers on DigiKey

25In Stock
Ships from WEC
Alternate Length
COAX CABLE SMA TO SMA 3"
In-Stock: 93
Unit Price: ¥300.02000
COAX CABLE SMA TO SMA 5"
In-Stock: 55
Unit Price: ¥334.24000
COAX CABLE SMA TO SMA 6"
In-Stock: 40
Unit Price: ¥351.40000
COAX CABLE SMA TO SMA 7"
In-Stock: 22
Unit Price: ¥359.66000
COAX CABLE SMA TO SMA 8"
In-Stock: 42
Unit Price: ¥367.48000