415-0019-006 | ||
---|---|---|
DigiKey Part Number | J2706-ND | |
Manufacturer | ||
Manufacturer Product Number | 415-0019-006 | |
Description | CBL ASSY MCX PLUG TO PLUG 6" | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly Coaxial MCX to MCX RG-316 6.000" (152.40mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | MCX to MCX | |
1st Connector | MCX Plug, Right Angle | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | MCX Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 6.000" (152.40mm) | |
Cable Type | RG-316 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Copper | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥140.66000 | ¥140.66 |
10 | ¥124.65400 | ¥1,246.54 |
25 | ¥119.86240 | ¥2,996.56 |
50 | ¥115.06880 | ¥5,753.44 |
100 | ¥108.67580 | ¥10,867.58 |
250 | ¥99.08664 | ¥24,771.66 |
500 | ¥92.69406 | ¥46,347.03 |
1,000 | ¥85.02277 | ¥85,022.77 |