


Category | 2nd Connector MMCX Plug, Right Angle |
Manufacturer Molex | 2nd Contact Gender Male |
Series | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | Length 12.00" (304.80mm) |
Part Status Active | Cable Type RG-316 |
Style MMCX to MMCX | Cable Impedance 50 Ohms |
1st Connector MMCX Plug, Right Angle | Overall Impedance 50 Ohms |
1st Contact Gender Male | Color Copper |
1st Connector Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥127.84000 | ¥127.84 |
| 10 | ¥108.66600 | ¥1,086.66 |
| 25 | ¥101.86120 | ¥2,546.53 |
| 50 | ¥96.99840 | ¥4,849.92 |
| 100 | ¥92.36890 | ¥9,236.89 |
| 250 | ¥86.59000 | ¥21,647.50 |
| 500 | ¥82.46184 | ¥41,230.92 |
| 1,000 | ¥78.53110 | ¥78,531.10 |





