Cable Assembly Coaxial MMCX to MMCX RG-178 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial MMCX to MMCX RG-178 6.000" (152.40mm)
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily

415-0068-006

DigiKey Part Number
J736-ND
Manufacturer
Manufacturer Product Number
415-0068-006
Description
COAX CBL MMCX TO MMCX 6"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial MMCX to MMCX RG-178 6.000" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Cinch Connectivity Solutions Johnson
Length
6.000" (152.40mm)
Packaging
Bulk
Cable Type
RG-178
Part Status
Active
Cable Impedance
50 Ohms
Style
MMCX to MMCX
Connector Impedance
50 Ohms
1st Connector
MMCX Plug, Right Angle
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
6 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
White
2nd Connector
MMCX Plug, Right Angle
Features
Shielded
2nd Contact Gender
Male
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥234.92000¥234.92
10¥199.62200¥1,996.22
25¥187.12520¥4,678.13
50¥178.19380¥8,909.69
100¥169.69490¥16,969.49
250¥159.08204¥39,770.51
500¥151.50042¥75,750.21
Manufacturers Standard Package

Other Suppliers on DigiKey

113In Stock
Ships from WEC
Alternate Length
COAX CBL MMCX TO MMCX 12"
In-Stock: 534
Unit Price: ¥249.34000
COAX CBL MMCX TO MMCX 18"
In-Stock: 131
Unit Price: ¥336.27000
COAX CBL MMCX TO MMCX 24"
In-Stock: 76
Unit Price: ¥356.77000
Assembly Component