142-0901-801
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
142-0901-801
142-0901-801
142-0901-801
Cinch Connectivity Johnson 5G Connectors and Adapters | Digi-Key Daily

142-0901-801

DigiKey Part Number
J655-ND
Manufacturer
Manufacturer Product Number
142-0901-801
Description
COAX ADAPT SMA TO SMA
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector SMA Jack, Female Socket To SMA Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
EDA/CAD Models
142-0901-801 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Adapter Type
Jack to Jack
Conversion Type
Same Series
Adapter Series
Center Gender
Female to Female
Convert From (Adapter End)
SMA Jack, Female Socket
Convert To (Adapter End)
SMA Jack, Female Socket
Impedance
50 Ohms
Style
Straight
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded, Threaded
Frequency - Max
18 GHz
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Material
Beryllium Copper
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mating Cycles
500
Insertion Loss
-
Operating Temperature
-65°C ~ 165°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 101
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥101.63000¥101.63
10¥86.38300¥863.83
25¥80.97120¥2,024.28
50¥77.10440¥3,855.22
100¥73.42610¥7,342.61
250¥68.83132¥17,207.83
500¥65.54916¥32,774.58
1,000¥62.42447¥62,424.47
Manufacturers Standard Package