131-1701-371 | ||
---|---|---|
DigiKey Part Number | J470-ND | |
Manufacturer | ||
Manufacturer Product Number | 131-1701-371 | |
Description | CONN SMB JACK R/A 50 OHM PCB | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | SMB Connector Jack, Male Pin 50 Ohms Through Hole, Right Angle Solder | |
Datasheet | Datasheet | |
EDA/CAD Models | 131-1701-371 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Zinc | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 335 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.50000 | ¥38.50 |
10 | ¥34.93100 | ¥349.31 |
25 | ¥33.08040 | ¥827.01 |
50 | ¥32.31200 | ¥1,615.60 |
100 | ¥30.77360 | ¥3,077.36 |
250 | ¥26.92700 | ¥6,731.75 |
500 | ¥26.15778 | ¥13,078.89 |
1,000 | ¥22.31104 | ¥22,311.04 |
2,500 | ¥20.77234 | ¥51,930.85 |