108-0308-001 | ||
---|---|---|
DigiKey Part Number | J343-ND | |
Manufacturer | ||
Manufacturer Product Number | 108-0308-001 | |
Description | CONN BANANA PLUG SLDRLESS BROWN | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Banana Plug Connector Standard Banana Solderless Brown | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Banana Plug | |
Gender | Male | |
Plug/Mating Plug Diameter | Standard Banana | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solderless | |
Insulation | Non-Mating End Insulated | |
Features | - | |
Color | Brown | |
Wire Gauge | 16 AWG | |
Contact Finish | Nickel | |
Contact Material | Brass | |
Body Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -55°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.08000 | ¥20.08 |
10 | ¥18.23700 | ¥182.37 |
25 | ¥17.27280 | ¥431.82 |
50 | ¥16.87120 | ¥843.56 |
100 | ¥16.06780 | ¥1,606.78 |
300 | ¥14.05933 | ¥4,217.80 |
500 | ¥13.65764 | ¥6,828.82 |
1,000 | ¥12.39801 | ¥12,398.01 |