108-0306-001 | ||
---|---|---|
DigiKey Part Number | J341-ND | |
Manufacturer | ||
Manufacturer Product Number | 108-0306-001 | |
Description | CONN BANANA PLUG SLDRLESS ORANGE | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Banana Plug Connector Standard Banana Solderless Orange | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Banana Plug | |
Gender | Male | |
Plug/Mating Plug Diameter | Standard Banana | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solderless | |
Insulation | Non-Mating End Insulated | |
Features | - | |
Color | Orange | |
Wire Gauge | 16 AWG | |
Contact Finish | Nickel | |
Contact Material | Brass | |
Body Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -55°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.18000 | ¥21.18 |
10 | ¥18.44600 | ¥184.46 |
25 | ¥17.66320 | ¥441.58 |
50 | ¥17.27080 | ¥863.54 |
100 | ¥16.48520 | ¥1,648.52 |
300 | ¥14.91500 | ¥4,474.50 |
500 | ¥13.73752 | ¥6,868.76 |
1,000 | ¥11.77500 | ¥11,775.00 |
2,500 | ¥10.99002 | ¥27,475.05 |