VPT230-1090 | ||
---|---|---|
DigiKey Part Number | 237-1352-ND | |
Manufacturer | ||
Manufacturer Product Number | VPT230-1090 | |
Description | PWR XFMR TOROIDAL 250VA CHAS MT | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | VPT230-1090 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Toroidal | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 115V, Series 230V | |
Current - Output (Max) | Parallel 2.18A, Series 1.09A | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 250VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 112.00mm Dia x 54.00mm W | |
Height - Seated (Max) | 58.0mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 4.9 lbs (2.2 kg) |
Resource Type | Link |
---|---|
Datasheets | VPT230-1090 Datasheet |
Other Related Documents | Standard Part Warranty Terms |
Video File | Introducing VPT Series Toroidal Power Transformers |
Environmental Information | RoHS Statement |
Featured Product | Triad VPT Series |
CAD Models | VPT230-1090 Models |
HTML Datasheet | VPT230-1090 Datasheet |
Product Drawings |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.31.4065 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥517.68000 | ¥517.68 |
10 | ¥500.44500 | ¥5,004.45 |
25 | ¥484.74040 | ¥12,118.51 |
Attribute | Description |
---|---|
Other Names | VPT2301090 237-1352 |
Standard Package | 1 |