33000111-02
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

33000111-02

DigiKey Part Number
2150-33000111-02-ND
Manufacturer
Manufacturer Product Number
33000111-02
Description
RJ45 PLUG (THREAD)
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Plug Housing Housing for Prewired RJ45 Cordset Modular Connector Bayonet Lock Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chogori Technologies Inc.
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Housing for Prewired RJ45 Cordset
Mounting Type
Free Hanging (In-Line)
Ingress Protection
IP67 - Dust Tight, Waterproof
Shielding
Unshielded
Color
Black
Features
-
Fastening Type
Bayonet Lock
Housing Material
-
Operating Temperature
-40°C ~ 85°C
Mating Cycles
500
Note
Plug Not Provided
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 684
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥35.15000¥35.15
10¥29.86100¥298.61
25¥27.99360¥699.84
50¥26.65420¥1,332.71
100¥25.38140¥2,538.14
250¥23.79220¥5,948.05
500¥22.65698¥11,328.49
1,000¥21.57617¥21,576.17
2,500¥20.22666¥50,566.65
Manufacturers Standard Package