SBBTH1506-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBBTH1506-1

DigiKey Part Number
SBBTH1506-1-ND
Manufacturer
Manufacturer Product Number
SBBTH1506-1
Description
BREADBOARD GENERAL PURPOSE PTH
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Breadboard, General Purpose Plated Through Hole (PTH) Pad Per Hole (Round)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chip Quik Inc.
Series
Packaging
Bulk
Part Status
Active
Proto Board Type
Breadboard, General Purpose
Plating
Plated Through Hole (PTH)
Pitch
-
Circuit Pattern
Pad Per Hole (Round)
Edge Contacts
-
Hole Diameter
0.039" (1.00mm)
Size / Dimension
1.75" L x 0.70" W (44.5mm x 17.8mm)
Board Thickness
0.063" (1.60mm)
Material
FR4 Epoxy Glass
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,068
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.01000¥9.01
Manufacturers Standard Package