PA0085C | ||
---|---|---|
DigiKey Part Number | 315-PA0085C-ND | |
Manufacturer | ||
Manufacturer Product Number | PA0085C | |
Description | SOT23-6 TO DIP-6 SMT ADAPTER (0. | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | SMD to DIP | |
Package Accepted | SOT-23 | |
Number of Positions | 6 | |
Pitch | 0.037" (0.95mm) | |
Board Thickness | 0.063" (1.60mm) | |
Material | FR4 Epoxy Glass | |
Size / Dimension | 0.400" L x 0.300" W (10.16mm x 7.62mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.71000 | ¥46.71 |