
PCB3007-1 | |
|---|---|
DigiKey Part Number | PCB3007-1-ND |
Manufacturer | |
Manufacturer Product Number | PCB3007-1 |
Description | SOT23 TO DIP SMT ADAPTER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SMD to DIP SOT-23 6 0.037" (0.95mm) FR4 Epoxy Glass |
Datasheet | Datasheet |
Category | Package Accepted SOT-23 |
Manufacturer Chip Quik Inc. | Number of Positions 6 |
Series | Pitch 0.037" (0.95mm) |
Packaging Bulk | Board Thickness 0.062" (1.57mm) 1/16" |
Part Status Active | Material FR4 Epoxy Glass |
Proto Board Type SMD to DIP | Size / Dimension 0.400" x 0.300" (10.16mm x 7.62mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.28000 | ¥17.28 |











