EXLB-SN63PB37
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXLB-SN63PB37

DigiKey Part Number
315-EXLB-SN63PB37-ND
Manufacturer
Manufacturer Product Number
EXLB-SN63PB37
Description
SOLDER BAR SN63/PB37 1LB (454G)
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Leaded Bar Solder Sn63Pb37 (63/37) Bar
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chip Quik Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Bar Solder
Composition
Sn63Pb37 (63/37)
Diameter
-
Melting Point
361°F (183°C)
Flux Type
-
Wire Gauge
-
Mesh Type
-
Process
Leaded
Form
Bar
Shelf Life
-
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥340.87000¥340.87
5¥293.80400¥1,469.02
10¥275.56800¥2,755.68
25¥253.15160¥6,328.79
50¥237.37760¥11,868.88
100¥222.55130¥22,255.13
Manufacturers Standard Package