DR127D254P40F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DR127D254P40F

DigiKey Part Number
DR127D254P40F-ND
Manufacturer
Manufacturer Product Number
DR127D254P40F
Description
DUAL ROW 1.27MM PITCH 40-PIN FEM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chip Quik Inc.
Series
Packaging
Bulk
Part Status
Active
Proto Board Type
Connector to DIP
Package Accepted
1.27mm Header
Number of Positions
40
Pitch
0.050" (1.27mm)
Board Thickness
0.062" (1.57mm) 1/16"
Material
FR4 Epoxy Glass
Size / Dimension
0.900" x 2.000" (22.86mm x 50.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥169.44000¥169.44
Manufacturers Standard Package