HHXJ350ARA471MJC5G | ||
---|---|---|
DigiKey Part Number | 565-HHXJ350ARA471MJC5GTR-ND - Tape & Reel (TR) 565-HHXJ350ARA471MJC5GCT-ND - Cut Tape (CT) 565-HHXJ350ARA471MJC5GDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | HHXJ350ARA471MJC5G | |
Description | ALUMINUM CAPACITOR | |
Manufacturer Standard Lead Time | 56 Weeks | |
Customer Reference | ||
Detailed Description | 470 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 16mOhm 4000 Hrs @ 125°C | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 16mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 540 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.6 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.89000 | ¥10.89 |
10 | ¥8.17000 | ¥81.70 |
50 | ¥7.45180 | ¥372.59 |
100 | ¥6.10470 | ¥610.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥5.73195 | ¥2,292.78 |
800 | ¥4.58564 | ¥3,668.51 |
1,200 | ¥4.29899 | ¥5,158.79 |
2,000 | ¥4.01244 | ¥8,024.88 |
4,000 | ¥3.86911 | ¥15,476.44 |
10,000 | ¥3.72583 | ¥37,258.30 |
20,000 | ¥3.65417 | ¥73,083.40 |