RSA1A121MCN1GS | ||
---|---|---|
DigiKey Part Number | 493-7371-2-ND - Tape & Reel (TR) 493-7371-1-ND - Cut Tape (CT) 493-7371-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RSA1A121MCN1GS | |
Description | CAP ALUM POLY 120UF 20% 10V SMD | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 120 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 18mOhm 2000 Hrs @ 105°C | |
Datasheet | Datasheet | |
EDA/CAD Models | RSA1A121MCN1GS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 120 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 18mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 290 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.9 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Surface Mount Land Size | 0.256" L x 0.256" W (6.50mm x 6.50mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | Polymer Capacitors |
Video File | Doctor Capacitor Episode Two: Terms Doctor Capacitor Episode Three: Failure Modes Doctor Capacitor® Episode Nine: You Callin' Me? Doctor Capacitor® Episode Seven: What's In The Mail, Doc? Doctor Capacitor® Episode Eight: Nichicon Kitchen (or, all about soldering) |
HTML Datasheet | |
EDA Models | RSA1A121MCN1GS Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.22.0020 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.42000 | ¥6.42 |
10 | ¥4.65000 | ¥46.50 |
50 | ¥4.06640 | ¥203.32 |
100 | ¥3.31270 | ¥331.27 |
500 | ¥2.71052 | ¥1,355.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.33404 | ¥2,334.04 |
2,000 | ¥2.18348 | ¥4,366.96 |
5,000 | ¥2.07053 | ¥10,352.65 |
10,000 | ¥1.99524 | ¥19,952.40 |
25,000 | ¥1.91995 | ¥47,998.75 |
Attribute | Description |
---|---|
Other Names | 493-7371-6 493-7371-2 493-7371-1 |
Standard Package | 1,000 |