HHXJ350ARA391MJA0G | ||
---|---|---|
DigiKey Part Number | 565-HHXJ350ARA391MJA0GTR-ND - Tape & Reel (TR) 565-HHXJ350ARA391MJA0GCT-ND - Cut Tape (CT) 565-HHXJ350ARA391MJA0GDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | HHXJ350ARA391MJA0G | |
Description | ALUM CAP | |
Manufacturer Standard Lead Time | 56 Weeks | |
Customer Reference | ||
Detailed Description | 390 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 125°C | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 390 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 20mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 420 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.8 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.54000 | ¥8.54 |
10 | ¥6.40300 | ¥64.03 |
50 | ¥5.84180 | ¥292.09 |
100 | ¥4.78600 | ¥478.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥3.81980 | ¥1,909.90 |
1,000 | ¥3.37043 | ¥3,370.43 |
2,500 | ¥3.14576 | ¥7,864.40 |
5,000 | ¥3.03342 | ¥15,167.10 |
12,500 | ¥2.86490 | ¥35,811.25 |
25,000 | ¥2.80873 | ¥70,218.25 |