PXA Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHXC250GRA221MHA0G

DigiKey Part Number
565-HHXC250GRA221MHA0GTR-ND - Tape & Reel (TR)
565-HHXC250GRA221MHA0GCT-ND - Cut Tape (CT)
565-HHXC250GRA221MHA0GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HHXC250GRA221MHA0G
Description
CAP ALUMHYB 220UF 20% 25V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
220 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chemi-Con
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
220 µF
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
27mOhm
Lifetime @ Temp.
4000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive
Features
Anti-Vibration
Ripple Current @ Low Frequency
208 mA @ 120 Hz
Ripple Current @ High Frequency
1.6 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 369
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.76000¥9.76
10¥6.22700¥62.27
50¥4.75500¥237.75
100¥4.28940¥428.94
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥3.48806¥1,744.03
1,000¥3.23559¥3,235.59
1,500¥3.10821¥4,662.32
2,500¥2.96619¥7,415.48
3,500¥2.88271¥10,089.48
5,000¥2.80206¥14,010.30
6,000¥2.76371¥16,582.26
12,000¥2.63392¥31,607.04
12,500¥2.62700¥32,837.50
Manufacturers Standard Package