Similar
Parametric Equivalent
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

EMZA350ARA100ME61G | |
|---|---|
DigiKey Part Number | 565-EMZA350ARA100ME61GTR-ND - Tape & Reel (TR) 565-EMZA350ARA100ME61GCT-ND - Cut Tape (CT) 565-EMZA350ARA100ME61GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZA350ARA100ME61G |
Description | CAP ALUM 10UF 20% 35V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMZA350ARA100ME61G Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 64 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 160 mA @ 100 kHz |
Part Status Active | Impedance 700 mOhms |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMVY350ARA100ME55G | Chemi-Con | 0 | 565-EMVY350ARA100ME55GCT-ND | ¥0.41000 | Similar |
| EMZA500ARA100ME61G | Chemi-Con | 0 | 565-EMZA500ARA100ME61GCT-ND | ¥0.31000 | Parametric Equivalent |
| AFK106M50C12T-F | Cornell Dubilier Knowles | 7,172 | 338-2135-1-ND | ¥1.03000 | Upgrade |
| AFC106M35C12T-F | Cornell Dubilier Knowles | 0 | AFC106M35C12T-F-ND | ¥0.26271 | Similar |
| AFK106M35B12T-F | Cornell Dubilier Knowles | 5 | 338-2133-1-ND | ¥0.90000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.65000 | ¥2.65 |
| 10 | ¥1.59600 | ¥15.96 |
| 50 | ¥1.16440 | ¥58.22 |
| 100 | ¥1.02630 | ¥102.63 |
| 500 | ¥0.78664 | ¥393.32 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥0.71089 | ¥710.89 |
| 2,000 | ¥0.64775 | ¥1,295.50 |
| 3,000 | ¥0.61584 | ¥1,847.52 |
| 5,000 | ¥0.58026 | ¥2,901.30 |
| 7,000 | ¥0.55934 | ¥3,915.38 |
| 10,000 | ¥0.53911 | ¥5,391.10 |












