Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EMZA500ARA100ME61G | |
|---|---|
DigiKey Part Number | 565-EMZA500ARA100ME61GTR-ND - Tape & Reel (TR) 565-EMZA500ARA100ME61GCT-ND - Cut Tape (CT) 565-EMZA500ARA100ME61GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZA500ARA100ME61G |
Description | CAP ALUM 10UF 20% 50V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMZA500ARA100ME61G Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 34 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 85 mA @ 100 kHz |
Part Status Active | Impedance 1.52 Ohms |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMVY500ARA100MF55G | Chemi-Con | 1,365 | 565-EMVY500ARA100MF55GCT-ND | ¥4.47000 | Similar |
| EMZA500ARA100MF61G | Chemi-Con | 26,500 | 565-EMZA500ARA100MF61GCT-ND | ¥5.13000 | Similar |
| AFC106M50D16T-F | Cornell Dubilier Knowles | 0 | AFC106M50D16T-F-ND | ¥2.42187 | Similar |
| AFK106M50C12T-F | Cornell Dubilier Knowles | 7,172 | 338-2135-1-ND | ¥8.52000 | Similar |
| AFK106M50D16T-F | Cornell Dubilier Knowles | 1,079 | 338-2136-1-ND | ¥8.35000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.56000 | ¥2.56 |
| 10 | ¥1.57100 | ¥15.71 |
| 50 | ¥1.14300 | ¥57.15 |
| 100 | ¥1.00730 | ¥100.73 |
| 500 | ¥0.77126 | ¥385.63 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥0.69666 | ¥696.66 |
| 2,000 | ¥0.63456 | ¥1,269.12 |
| 3,000 | ¥0.60319 | ¥1,809.57 |
| 5,000 | ¥0.56818 | ¥2,840.90 |
| 7,000 | ¥0.54760 | ¥3,833.20 |
| 10,000 | ¥0.52771 | ¥5,277.10 |













