
EMVY500ARA100MF55G | |
|---|---|
DigiKey Part Number | 565-EMVY500ARA100MF55GTR-ND - Tape & Reel (TR) 565-EMVY500ARA100MF55GCT-ND - Cut Tape (CT) 565-EMVY500ARA100MF55GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVY500ARA100MF55G |
Description | CAP ALUM 10UF 20% 50V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVY500ARA100MF55G Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 28 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 70 mA @ 100 kHz |
Part Status Active | Impedance 2 Ohms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.205" (5.20mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UWG1H100MCL1GB | Nichicon | 2,571 | 493-9751-1-ND | ¥2.89000 | Direct |
| AFK106M50D16T-F | Cornell Dubilier Knowles | 1,079 | 338-2136-1-ND | ¥8.35000 | Similar |
| EEE-FK1H100P | Panasonic Industry | 15,715 | PCE3807CT-ND | ¥4.22000 | Similar |
| UWD1H100MCL1GS | Nichicon | 16,042 | 493-6294-1-ND | ¥4.30000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.47000 | ¥4.47 |
| 10 | ¥2.75400 | ¥27.54 |
| 50 | ¥2.04100 | ¥102.05 |
| 100 | ¥1.81360 | ¥181.36 |
| 500 | ¥1.42162 | ¥710.81 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥1.29798 | ¥1,297.98 |
| 2,000 | ¥1.19502 | ¥2,390.04 |
| 3,000 | ¥1.14308 | ¥3,429.24 |
| 5,000 | ¥1.08516 | ¥5,425.80 |
| 7,000 | ¥1.05109 | ¥7,357.63 |
| 10,000 | ¥1.01818 | ¥10,181.80 |

