10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50TZV10M5X6.1

DigiKey Part Number
1189-1652-2-ND - Tape & Reel (TR)
1189-1652-1-ND - Cut Tape (CT)
1189-1652-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
50TZV10M5X6.1
Description
CAP ALUM 10UF 20% 50V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
50TZV10M5X6.1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
27.2 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
85 mA @ 100 kHz
Part Status
Active
Impedance
1.52 Ohms
Capacitance
Size / Dimension
0.197" Dia (5.00mm)
Tolerance
±20%
Height - Seated (Max)
0.240" (6.10mm)
Voltage - Rated
50 V
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,337
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.72000¥3.72
10¥2.29900¥22.99
50¥1.69200¥84.60
100¥1.49770¥149.77
500¥1.16310¥581.55
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥1.05740¥1,057.40
2,000¥0.96937¥1,938.74
3,000¥0.92494¥2,774.82
5,000¥0.87538¥4,376.90
7,000¥0.84625¥5,923.75
10,000¥0.81809¥8,180.90
Manufacturers Standard Package