
AFK106M50C12T-F | |
|---|---|
DigiKey Part Number | 338-2135-2-ND - Tape & Reel (TR) 338-2135-1-ND - Cut Tape (CT) 338-2135-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFK106M50C12T-F |
Description | CAP ALUM 10UF 20% 50V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.52Ohm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 63.75 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 85 mA @ 100 kHz |
Capacitance | Impedance 1.52 Ohms |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.240" (6.10mm) |
ESR (Equivalent Series Resistance) 1.52Ohm @ 100kHz | Surface Mount Land Size 0.209" L x 0.256" W (5.30mm x 6.50mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFK106M50D16T-F | Cornell Dubilier Knowles | 1,079 | 338-2136-1-ND | ¥8.35000 | Similar |
| 50TZV10M5X6.1 | Rubycon | 3,337 | 1189-1652-1-ND | ¥3.72000 | Direct |
| EEE-FT1H100AR | Panasonic Industry | 5,005 | PCE5021CT-ND | ¥5.04000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.52000 | ¥8.52 |
| 10 | ¥5.39200 | ¥53.92 |
| 50 | ¥4.09040 | ¥204.52 |
| 100 | ¥3.67850 | ¥367.85 |
| 500 | ¥2.96860 | ¥1,484.30 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥2.74465 | ¥2,744.65 |
| 2,000 | ¥2.55857 | ¥5,117.14 |
| 3,000 | ¥2.46465 | ¥7,393.95 |
| 5,000 | ¥2.35998 | ¥11,799.90 |
| 7,000 | ¥2.29846 | ¥16,089.22 |
| 10,000 | ¥2.23903 | ¥22,390.30 |

