



UUD1H100MCL1GS | |
|---|---|
DigiKey Part Number | 493-2298-2-ND - Tape & Reel (TR) 493-2298-1-ND - Cut Tape (CT) 493-2298-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUD1H100MCL1GS |
Description | CAP ALUM 10UF 20% 50V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUD1H100MCL1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 82.5 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 165 mA @ 100 kHz |
Part Status Active | Impedance 880 mOhms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCD1H100MCL1GS | Nichicon | 827 | 493-6177-1-ND | ¥0.52000 | Direct |
| UCD1J100MCL1GS | Nichicon | 3,991 | 493-6395-1-ND | ¥0.45000 | Upgrade |
| UUA1H100MCL1GS | Nichicon | 3,175 | 493-9456-1-ND | ¥0.57000 | Upgrade |
| UWG1H100MCL1GB | Nichicon | 2,571 | 493-9751-1-ND | ¥0.35000 | Similar |
| AFK106M63D16T-F | Cornell Dubilier Knowles | 2,936 | 338-2137-1-ND | ¥0.97000 | Upgrade |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.89000 | ¥3.89 |
| 10 | ¥2.38200 | ¥23.82 |
| 50 | ¥1.75660 | ¥87.83 |
| 100 | ¥1.55640 | ¥155.64 |
| 500 | ¥1.21304 | ¥606.52 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥1.10438 | ¥1,104.38 |
| 2,000 | ¥1.01403 | ¥2,028.06 |
| 3,000 | ¥0.96839 | ¥2,905.17 |
| 5,000 | ¥0.91751 | ¥4,587.55 |
| 7,000 | ¥0.88760 | ¥6,213.20 |
| 10,000 | ¥0.85868 | ¥8,586.80 |

