



UCD1J100MCL1GS | |
|---|---|
DigiKey Part Number | 493-6395-2-ND - Tape & Reel (TR) 493-6395-1-ND - Cut Tape (CT) 493-6395-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD1J100MCL1GS |
Description | CAP ALUM 10UF 20% 63V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCD1J100MCL1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 40 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 80 mA @ 100 kHz |
Part Status Active | Impedance 1.5 Ohms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 63 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.72000 | ¥3.72 |
| 10 | ¥2.29100 | ¥22.91 |
| 50 | ¥1.68540 | ¥84.27 |
| 100 | ¥1.49360 | ¥149.36 |
| 500 | ¥1.16194 | ¥580.97 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥1.05707 | ¥1,057.07 |
| 2,000 | ¥0.96987 | ¥1,939.74 |
| 3,000 | ¥0.92583 | ¥2,777.49 |
| 5,000 | ¥0.87670 | ¥4,383.50 |
| 7,000 | ¥0.84783 | ¥5,934.81 |
| 10,000 | ¥0.81991 | ¥8,199.10 |

