
AFK106M63D16T-F | |
|---|---|
DigiKey Part Number | 338-2137-2-ND - Tape & Reel (TR) 338-2137-1-ND - Cut Tape (CT) 338-2137-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFK106M63D16T-F |
Description | CAP ALUM 10UF 20% 63V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.5Ohm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 60 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 80 mA @ 100 kHz |
Capacitance | Impedance 1.5 Ohms |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.240" (6.10mm) |
ESR (Equivalent Series Resistance) 1.5Ohm @ 100kHz | Surface Mount Land Size 0.260" L x 0.307" W (6.60mm x 7.80mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.02000 | ¥8.02 |
| 10 | ¥5.05300 | ¥50.53 |
| 50 | ¥3.82580 | ¥191.29 |
| 100 | ¥3.43620 | ¥343.62 |
| 500 | ¥2.76500 | ¥1,382.50 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥2.55344 | ¥2,553.44 |
| 2,000 | ¥2.37759 | ¥4,755.18 |
| 3,000 | ¥2.28883 | ¥6,866.49 |
| 5,000 | ¥2.18990 | ¥10,949.50 |
| 7,000 | ¥2.13173 | ¥14,922.11 |
| 10,000 | ¥2.07555 | ¥20,755.50 |

