Similar
Similar
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

AFC106M35C12T-F | |
|---|---|
DigiKey Part Number | AFC106M35C12T-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AFC106M35C12T-F |
Description | CAP ALUM 10UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 19.9Ohm @ 120Hz 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 71.25 mA @ 120 Hz |
Part Status Not For New Designs | Ripple Current @ High Frequency 95 mA @ 100 kHz |
Capacitance | Impedance 1.8 Ohms |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.213" (5.40mm) |
ESR (Equivalent Series Resistance) 19.9Ohm @ 120Hz | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFK106M35B12T-F | Cornell Dubilier Knowles | 5 | 338-2133-1-ND | ¥7.44000 | Similar |
| AFK106M35C12T-F | Cornell Dubilier Knowles | 5,093 | 338-2134-1-ND | ¥6.86000 | Similar |
| AHA106M35C12T-F | Cornell Dubilier Knowles | 1,680 | 338-AHA106M35C12T-FCT-ND | ¥6.12000 | Parametric Equivalent |
| EEV106M035S9DAA | KEMET | 0 | EEV106M035S9DAA-ND | ¥0.60802 | Upgrade |
| EMZA350ARA100ME61G | Chemi-Con | 0 | 565-EMZA350ARA100ME61GCT-ND | ¥2.65000 | Upgrade |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥2.17261 | ¥2,172.61 |








