Similar
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar



EMVY350ARA100ME55G | |
|---|---|
DigiKey Part Number | 565-EMVY350ARA100ME55GTR-ND - Tape & Reel (TR) 565-EMVY350ARA100ME55GCT-ND - Cut Tape (CT) 565-EMVY350ARA100ME55GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVY350ARA100ME55G |
Description | CAP ALUM 10UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVY350ARA100ME55G Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 38 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 95 mA @ 100 kHz |
Part Status Obsolete | Impedance 1.8 Ohms |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.205" (5.20mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMZA350ARA100ME61G | Chemi-Con | 0 | 565-EMZA350ARA100ME61GCT-ND | ¥2.65000 | Similar |
| RVS-35V100ME55U-R | Elna America | 3,475 | 604-1270-1-ND | ¥2.65000 | Direct |
| UWG1V100MCL1GB | Nichicon | 405 | 493-9756-1-ND | ¥4.47000 | Direct |
| 106AXZ035M | CORNELL DUBILIER KNOWLES | 59,390 | 1572-1282-1-ND | ¥4.96000 | Upgrade |
| 865060542002 | Würth Elektronik | 4,706 | 732-8582-1-ND | ¥2.07000 | Upgrade |













