
EEE-FK1V100R | |
|---|---|
DigiKey Part Number | PCE3833TR-ND - Tape & Reel (TR) PCE3833CT-ND - Cut Tape (CT) PCE3833DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1V100R |
Description | CAP ALUM 10UF 20% 35V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1V100R Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 120 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 160 mA @ 100 kHz |
Part Status Active | Impedance 700 mOhms |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FT1H100AR | Panasonic Industry | 5,205 | PCE5021CT-ND | ¥5.04000 | Parametric Equivalent |
| AFK106M35C12T-F | Cornell Dubilier Knowles | 5,093 | 338-2134-1-ND | ¥6.86000 | Similar |
| UCD1V100MCL6GS | Nichicon | 4,482 | 493-6419-1-ND | ¥3.72000 | Similar |
| UCL1V100MCL6GS | Nichicon | 2,228 | 493-3947-1-ND | ¥4.22000 | Similar |
| UWG1V100MCL1GB | Nichicon | 590 | 493-9756-1-ND | ¥4.47000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.72000 | ¥3.72 |
| 10 | ¥2.29100 | ¥22.91 |
| 50 | ¥1.68880 | ¥84.44 |
| 100 | ¥1.49600 | ¥149.60 |
| 500 | ¥1.16358 | ¥581.79 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥1.03913 | ¥1,039.13 |
| 2,000 | ¥0.95345 | ¥1,906.90 |
| 3,000 | ¥0.91014 | ¥2,730.42 |
| 5,000 | ¥0.86188 | ¥4,309.40 |
| 7,000 | ¥0.83349 | ¥5,834.43 |
| 10,000 | ¥0.80606 | ¥8,060.60 |

