
EEE-FK1V100AR | |
|---|---|
DigiKey Part Number | PCE4421TR-ND - Tape & Reel (TR) PCE4421CT-ND - Cut Tape (CT) PCE4421DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1V100AR |
Description | CAP ALUM 10UF 20% 35V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1V100AR Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 104 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 160 mA @ 100 kHz |
Part Status Active | Impedance 700 mOhms |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK1H100UR | Panasonic Industry | 36,330 | PCE3808CT-ND | ¥3.72000 | Upgrade |
| EEE-FT1H100AR | Panasonic Industry | 5,005 | PCE5021CT-ND | ¥5.04000 | Upgrade |
| EEE-FK1V100UR | Panasonic Industry | 8,932 | PCE3834CT-ND | ¥3.23000 | Similar |
| EEE-FKV100UAR | Panasonic Industry | 12,269 | PCE4420CT-ND | ¥3.89000 | Similar |
| 106AXZ035M | CORNELL DUBILIER KNOWLES | 59,390 | 1572-1282-1-ND | ¥4.96000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.38000 | ¥4.38 |
| 10 | ¥2.73700 | ¥27.37 |
| 50 | ¥2.02620 | ¥101.31 |
| 100 | ¥1.80040 | ¥180.04 |
| 500 | ¥1.41086 | ¥705.43 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥1.26423 | ¥1,264.23 |
| 2,000 | ¥1.16384 | ¥2,327.68 |
| 3,000 | ¥1.11317 | ¥3,339.51 |
| 5,000 | ¥1.05664 | ¥5,283.20 |
| 7,000 | ¥1.02342 | ¥7,163.94 |
| 10,000 | ¥0.99132 | ¥9,913.20 |

