10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FKV100UAR

DigiKey Part Number
PCE4420TR-ND - Tape & Reel (TR)
PCE4420CT-ND - Cut Tape (CT)
PCE4420DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FKV100UAR
Description
CAP ALUM 10UF 20% 35V SMD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FKV100UAR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
58.5 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
90 mA @ 100 kHz
Part Status
Active
Impedance
1.35 Ohms
Capacitance
Size / Dimension
0.157" Dia (4.00mm)
Tolerance
±20%
Height - Seated (Max)
0.240" (6.10mm)
Voltage - Rated
35 V
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Polarization
Polar
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-FK1H100SRPanasonic Industry10,586PCE5154CT-ND¥4.05000Parametric Equivalent
EEE-FN1H100URPanasonic Industry17710-EEE-FN1H100URCT-ND¥3.80000Parametric Equivalent
EEE-FN1V100RPanasonic Industry5,75610-EEE-FN1V100RCT-ND¥3.47000Parametric Equivalent
EEE-FTH100UARPanasonic Industry31,181PCE5020CT-ND¥4.47000Parametric Equivalent
AFK106M35C12T-FCornell Dubilier Knowles5,093338-2134-1-ND¥6.86000Similar
In-Stock: 12,269
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.89000¥3.89
10¥2.39000¥23.90
50¥1.76480¥88.24
100¥1.56470¥156.47
500¥1.21932¥609.66
1,000¥1.11025¥1,110.25
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥1.00084¥2,001.68
4,000¥0.92674¥3,706.96
6,000¥0.88936¥5,336.16
10,000¥0.84767¥8,476.70
14,000¥0.82317¥11,524.38
20,000¥0.79949¥15,989.80
Manufacturers Standard Package