
EEE-FK1H100SR | |
|---|---|
DigiKey Part Number | PCE5154TR-ND - Tape & Reel (TR) PCE5154CT-ND - Cut Tape (CT) PCE5154DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1H100SR |
Description | CAP ALUM 10UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3.5Ohm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1H100SR Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 39 mA @ 120 Hz |
Part Status Not For New Designs | Ripple Current @ High Frequency 60 mA @ 100 kHz |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
ESR (Equivalent Series Resistance) 3.5Ohm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FN1H100UR | Panasonic Industry | 177 | 10-EEE-FN1H100URCT-ND | ¥3.80000 | Parametric Equivalent |
| EEE-FTH100UAR | Panasonic Industry | 31,181 | PCE5020CT-ND | ¥4.47000 | Parametric Equivalent |
| UCM1H100MCL6GS | Nichicon | 3,965 | 493-16430-1-ND | ¥4.22000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.05000 | ¥4.05 |
| 10 | ¥2.51400 | ¥25.14 |
| 50 | ¥1.85900 | ¥92.95 |
| 100 | ¥1.65070 | ¥165.07 |
| 500 | ¥1.28896 | ¥644.48 |
| 1,000 | ¥1.17475 | ¥1,174.75 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥1.05997 | ¥2,119.94 |
| 4,000 | ¥0.98246 | ¥3,929.84 |
| 6,000 | ¥0.94333 | ¥5,659.98 |
| 10,000 | ¥0.89971 | ¥8,997.10 |
| 14,000 | ¥0.87407 | ¥12,236.98 |
| 20,000 | ¥0.84930 | ¥16,986.00 |

