
APXF6R3ARA271MF80G | |
|---|---|
DigiKey Part Number | 565-4333-2-ND - Tape & Reel (TR) 565-4333-1-ND - Cut Tape (CT) 565-4333-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXF6R3ARA271MF80G |
Description | CAP ALUM POLY 270UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 270 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 9mOhm 15000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APXF6R3ARA271MF80G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 270 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 9mOhm | |
Lifetime @ Temp. | 15000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 4.2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.53000 | ¥6.53 |
| 10 | ¥4.02700 | ¥40.27 |
| 50 | ¥3.07460 | ¥153.73 |
| 100 | ¥2.75290 | ¥275.29 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 900 | ¥2.04826 | ¥1,843.43 |
| 1,800 | ¥1.72607 | ¥3,106.93 |
| 2,700 | ¥1.67904 | ¥4,533.41 |
| 4,500 | ¥1.63120 | ¥7,340.40 |
| 6,300 | ¥1.58294 | ¥9,972.52 |
| 9,000 | ¥1.57773 | ¥14,199.57 |
| 10,800 | ¥1.51120 | ¥16,320.96 |
| 21,600 | ¥1.50278 | ¥32,460.05 |
| 22,500 | ¥1.50233 | ¥33,802.42 |







