APXA160ARA181MHC0G | ||
---|---|---|
DigiKey Part Number | 565-3078-2-ND - Tape & Reel (TR) 565-3078-1-ND - Cut Tape (CT) 565-3078-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | APXA160ARA181MHC0G | |
Description | CAP ALUM POLY 180UF 20% 16V SMD | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | 180 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 16mOhm 15000 Hrs @ 105°C | |
Datasheet | Datasheet | |
EDA/CAD Models | APXA160ARA181MHC0G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 180 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 16mOhm | |
Lifetime @ Temp. | 15000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 4.36 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.31000 | ¥18.31 |
10 | ¥14.03800 | ¥140.38 |
50 | ¥12.89520 | ¥644.76 |
100 | ¥10.69190 | ¥1,069.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥9.67123 | ¥3,868.49 |
800 | ¥8.05933 | ¥6,447.46 |
1,200 | ¥7.52202 | ¥9,026.42 |
2,000 | ¥7.25337 | ¥14,506.74 |
4,000 | ¥6.98472 | ¥27,938.88 |
10,000 | ¥6.85039 | ¥68,503.90 |