Similar
Similar
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar

APXA100ARA151MH70G | |
|---|---|
DigiKey Part Number | 565-3067-2-ND - Tape & Reel (TR) 565-3067-1-ND - Cut Tape (CT) 565-3067-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXA100ARA151MH70G |
Description | CAP ALUM POLY 150UF 20% 10V SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 150 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 15000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APXA100ARA151MH70G Models |
Category | Lifetime @ Temp. 15000 Hrs @ 105°C |
Manufacturer Chemi-Con | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 2.8 A @ 100 kHz |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Type Polymer | Height - Seated (Max) 0.264" (6.70mm) |
Capacitance 150 µF | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 10 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 27mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APXC100ARA151MH70G | Chemi-Con | 410 | 565-3124-1-ND | ¥13.23000 | Similar |
| APXE100ARA151MF80G | Chemi-Con | 6,906 | 565-3201-1-ND | ¥19.19000 | Similar |
| RHS1A151MCN1GS | Nichicon | 5,965 | 493-3775-1-ND | ¥10.25000 | Direct |
| PCG1C151MCL1GS | Nichicon | 2,238 | 493-3097-1-ND | ¥17.37000 | Upgrade |
| PCF1A151MCL1GS | Nichicon | 0 | 493-2993-2-ND | ¥4.78022 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.59000 | ¥20.59 |
| 10 | ¥13.64500 | ¥136.45 |
| 50 | ¥10.73620 | ¥536.81 |
| 100 | ¥9.81810 | ¥981.81 |
| 500 | ¥8.23906 | ¥4,119.53 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥7.74221 | ¥7,742.21 |
| 2,000 | ¥7.32962 | ¥14,659.24 |
| 3,000 | ¥7.12154 | ¥21,364.62 |
| 5,000 | ¥6.88967 | ¥34,448.35 |
| 7,000 | ¥6.75343 | ¥47,274.01 |
| 10,000 | ¥6.62184 | ¥66,218.40 |









