



PCG1A151MCL1GS | |
|---|---|
DigiKey Part Number | 493-3090-2-ND - Tape & Reel (TR) 493-3090-1-ND - Cut Tape (CT) 493-3090-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCG1A151MCL1GS |
Description | CAP ALUM POLY 150UF 20% 10V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 150 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCG1A151MCL1GS Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Ripple Current @ High Frequency 2.5 A @ 100 kHz |
Type Polymer | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 150 µF | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 10 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 25mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.46000 | ¥15.46 |
| 10 | ¥10.07300 | ¥100.73 |
| 50 | ¥7.82680 | ¥391.34 |
| 100 | ¥7.11800 | ¥711.80 |
| 500 | ¥5.89898 | ¥2,949.49 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥5.51510 | ¥5,515.10 |
| 2,000 | ¥5.19625 | ¥10,392.50 |
| 3,000 | ¥5.03535 | ¥15,106.05 |
| 5,000 | ¥4.85609 | ¥24,280.45 |
| 7,000 | ¥4.75077 | ¥33,255.39 |
| 10,000 | ¥4.64903 | ¥46,490.30 |

