CMSH3-100M BK PBFREE is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 10,416
Unit Price: ¥5.62000
Datasheet

Similar


Diodes Incorporated
In Stock: 6
Unit Price: ¥6.62000
Datasheet

Similar


Comchip Technology
In Stock: 6,454
Unit Price: ¥7.03000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ¥0.58877
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ¥0.62846
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ¥6.45000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 2,008
Unit Price: ¥6.95000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 9,230
Unit Price: ¥6.95000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ¥1.38183
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ¥1.38183
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 12,407
Unit Price: ¥6.37000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 6,348
Unit Price: ¥6.45000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: ¥4.22000
Datasheet

Similar


STMicroelectronics
In Stock: 11,381
Unit Price: ¥4.88000
Datasheet
Diode 100 V 3A Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMSH3-100M BK PBFREE

DigiKey Part Number
1514-CMSH3-100MBKPBFREE-ND
Manufacturer
Manufacturer Product Number
CMSH3-100M BK PBFREE
Description
DIODE SCHOTTKY 100V 3A SMB
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Diode 100 V 3A Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
500 µA @ 100 V
Packaging
Bulk
Capacitance @ Vr, F
87pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
100 V
Supplier Device Package
SMB
Current - Average Rectified (Io)
3A
Operating Temperature - Junction
-65°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
850 mV @ 3 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B2100-13-FDiodes Incorporated10,416B2100-FDICT-ND¥5.62000Similar
B2100Q-13-FDiodes Incorporated631-B2100Q-13-FCT-ND¥6.62000Similar
CDBB3100-HFComchip Technology6,454641-1719-1-ND¥7.03000Similar
SK110-TPMCC (Micro Commercial Components)0SK110-TPMSTR-ND¥0.58877Similar
SK210-TPMCC (Micro Commercial Components)0SK210-TPTR-ND¥0.62846Similar
Available To Order
Check Lead Time
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,500¥2.03879¥7,135.77