
STPS1H100U | |
|---|---|
DigiKey Part Number | 497-3210-2-ND - Tape & Reel (TR) 497-3210-1-ND - Cut Tape (CT) 497-3210-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS1H100U |
Description | DIODE SCHOTTKY 100V 1A SMB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | STPS1H100U Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 4 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package SMB |
Voltage - DC Reverse (Vr) (Max) 100 V | Operating Temperature - Junction 175°C (Max) |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 770 mV @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B190B-13-F | Diodes Incorporated | 8,070 | B190B-FDICT-ND | ¥5.13000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.22000 | ¥4.22 |
| 10 | ¥2.59700 | ¥25.97 |
| 100 | ¥1.64650 | ¥164.65 |
| 500 | ¥1.23318 | ¥616.59 |
| 1,000 | ¥1.09955 | ¥1,099.55 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥0.95456 | ¥2,386.40 |
| 5,000 | ¥0.86485 | ¥4,324.25 |
| 7,500 | ¥0.81910 | ¥6,143.25 |
| 12,500 | ¥0.76768 | ¥9,596.00 |
| 17,500 | ¥0.73722 | ¥12,901.35 |
| 25,000 | ¥0.70761 | ¥17,690.25 |











