Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar



SK110-TP | |
|---|---|
DigiKey Part Number | SK110-TPMSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SK110-TP |
Description | DIODE SCHOT 100V 1A DO214AA HSMB |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount DO-214AA, HSMB |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 100 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package DO-214AA, HSMB |
Voltage - DC Reverse (Vr) (Max) 100 V | Operating Temperature - Junction -55°C ~ 125°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 850 mV @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDBB1100-G | Comchip Technology | 23,369 | 641-1104-1-ND | ¥4.71000 | Upgrade |
| B1100B-13-F | Diodes Incorporated | 28,244 | B1100B-FDICT-ND | ¥5.13000 | Similar |
| B190B-13-F | Diodes Incorporated | 8,170 | B190B-FDICT-ND | ¥5.13000 | Similar |
| MBRS1100T3G | onsemi | 46,471 | MBRS1100T3GOSCT-ND | ¥5.46000 | Similar |
| MBRS190T3G | onsemi | 20,609 | MBRS190T3GOSCT-ND | ¥6.37000 | Similar |






