


CDBB1100-G | |
|---|---|
DigiKey Part Number | 641-1104-2-ND - Tape & Reel (TR) 641-1104-1-ND - Cut Tape (CT) 641-1104-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBB1100-G |
Description | DIODE SCHOTTKY 100V 1A DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | CDBB1100-G Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-214AA (SMB) |
Voltage - DC Reverse (Vr) (Max) 100 V | Operating Temperature - Junction 125°C (Max) |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 850 mV @ 1 A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.71000 | ¥4.71 |
| 10 | ¥2.88600 | ¥28.86 |
| 100 | ¥1.83350 | ¥183.35 |
| 500 | ¥1.37794 | ¥688.97 |
| 1,000 | ¥1.23091 | ¥1,230.91 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.04376 | ¥3,131.28 |
| 6,000 | ¥0.94941 | ¥5,696.46 |
| 9,000 | ¥0.90132 | ¥8,111.88 |
| 15,000 | ¥0.84727 | ¥12,709.05 |
| 21,000 | ¥0.81525 | ¥17,120.25 |
| 30,000 | ¥0.78413 | ¥23,523.90 |






