SS2H10-E3/52T | ||
---|---|---|
DigiKey Part Number | SS2H10-E3/52TGITR-ND - Tape & Reel (TR) SS2H10-E3/52TGICT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | SS2H10-E3/52T | |
Description | DIODE SCHOTTKY 100V 2A DO214AA | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Diode 100 V 2A Surface Mount DO-214AA (SMB) | |
Datasheet | Datasheet | |
EDA/CAD Models | SS2H10-E3/52T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 790 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥3.26700 | ¥32.67 |
100 | ¥2.27230 | ¥227.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
750 | ¥1.77409 | ¥1,330.57 |
1,500 | ¥1.44195 | ¥2,162.93 |
2,250 | ¥1.28901 | ¥2,900.27 |
5,250 | ¥1.22349 | ¥6,423.32 |
18,750 | ¥1.13609 | ¥21,301.69 |
37,500 | ¥1.10988 | ¥41,620.50 |
75,000 | ¥1.08158 | ¥81,118.50 |