SS2H10-E3/5BT | ||
---|---|---|
DigiKey Part Number | SS2H10-E3/5BTGITR-ND - Tape & Reel (TR) SS2H10-E3/5BTGICT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | SS2H10-E3/5BT | |
Description | DIODE SCHOTTKY 100V 2A DO214AA | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Diode 100 V 2A Surface Mount DO-214AA (SMB) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 790 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥3.26700 | ¥32.67 |
100 | ¥2.27230 | ¥227.23 |
500 | ¥1.77404 | ¥887.02 |
1,000 | ¥1.44197 | ¥1,441.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,200 | ¥1.28902 | ¥4,124.86 |
6,400 | ¥1.22349 | ¥7,830.34 |
9,600 | ¥1.13610 | ¥10,906.56 |
32,000 | ¥1.10988 | ¥35,516.16 |