
STPS2H100U | |
|---|---|
DigiKey Part Number | 497-6580-2-ND - Tape & Reel (TR) 497-6580-1-ND - Cut Tape (CT) 497-6580-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS2H100U |
Description | DIODE SCHOTTKY 100V 2A SMB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | STPS2H100U Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package SMB |
Voltage - DC Reverse (Vr) (Max) 100 V | Operating Temperature - Junction 175°C (Max) |
Current - Average Rectified (Io) 2A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 790 mV @ 2 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B3100BE-13 | Diodes Incorporated | 8,699 | 31-B3100BE-13CT-ND | ¥5.79000 | Similar |
| RB068L100TE25 | Rohm Semiconductor | 1,001 | RB068L100TE25CT-ND | ¥6.45000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.88000 | ¥4.88 |
| 10 | ¥3.01800 | ¥30.18 |
| 100 | ¥1.92110 | ¥192.11 |
| 500 | ¥1.44654 | ¥723.27 |
| 1,000 | ¥1.29314 | ¥1,293.14 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.12684 | ¥2,817.10 |
| 5,000 | ¥1.02391 | ¥5,119.55 |
| 7,500 | ¥0.97144 | ¥7,285.80 |
| 12,500 | ¥0.91247 | ¥11,405.88 |
| 17,500 | ¥0.87754 | ¥15,356.95 |
| 25,000 | ¥0.84358 | ¥21,089.50 |


